
0459712515 | |
|---|---|
DigiKey Part Number | 900-0459712515TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0459712515 |
Description | CONN HD ARRAY RCPT 200P SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0459712515 Models |
Category | Number of Rows 6 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 10mm, 10.5mm, 11mm, 11.5mm, 12.5mm, 13mm, 15mm |
Number of Positions 200 | Height Above Board 0.319" (8.10mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 409,29700 Kč | 85 952,37 Kč |
| Unit Price without VAT: | 409,29700 Kč |
|---|---|
| Unit Price with VAT: | 495,24937 Kč |




