Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-12-R0

DigiKey Part Number
0457501111-12-R0-ND
Manufacturer
Manufacturer Product Number
0457501111-12-R0
Description
12" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,06600 Kč190,66 Kč
3016,80533 Kč504,16 Kč
5015,89540 Kč794,77 Kč
10014,78470 Kč1 478,47 Kč
25013,51432 Kč3 378,58 Kč
50012,68406 Kč6 342,03 Kč
1 00011,95185 Kč11 951,85 Kč
2 50011,11609 Kč27 790,22 Kč
5 00010,57098 Kč52 854,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,06600 Kč
Unit Price with VAT:23,06986 Kč
Alternate Color
12" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 19,06600 Kč
12" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 19,06600 Kč
12" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 19,06600 Kč
12" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 19,06600 Kč
12" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 19,06600 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 13,77500 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,30000 Kč
4" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,84600 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,37100 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,91600 Kč
Assembly Component