



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,06600 Kč | 190,66 Kč |
| 30 | 16,80533 Kč | 504,16 Kč |
| 50 | 15,89540 Kč | 794,77 Kč |
| 100 | 14,78470 Kč | 1 478,47 Kč |
| 250 | 13,51432 Kč | 3 378,58 Kč |
| 500 | 12,68406 Kč | 6 342,03 Kč |
| 1 000 | 11,95185 Kč | 11 951,85 Kč |
| 2 500 | 11,11609 Kč | 27 790,22 Kč |
| 5 000 | 10,57098 Kč | 52 854,90 Kč |
| Unit Price without VAT: | 19,06600 Kč |
|---|---|
| Unit Price with VAT: | 23,06986 Kč |











