Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-04-R0

DigiKey Part Number
0457501111-04-R0-ND
Manufacturer
Manufacturer Product Number
0457501111-04-R0
Description
4" PRE-CRIMP A2040 RED
Customer Reference
Detailed Description
Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
4.00" (101.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,84600 Kč148,46 Kč
3013,05367 Kč391,61 Kč
5012,33420 Kč616,71 Kč
10011,45440 Kč1 145,44 Kč
25010,44692 Kč2 611,73 Kč
5009,78842 Kč4 894,21 Kč
1 0009,20741 Kč9 207,41 Kč
2 5008,54392 Kč21 359,80 Kč
5 0008,11111 Kč40 555,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,84600 Kč
Unit Price with VAT:17,96366 Kč
Alternate Color
4" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 14,84600 Kč
4" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 14,84600 Kč
4" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 14,84600 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,84600 Kč
4" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 14,84600 Kč
Alternate Length
2" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 13,77500 Kč
3" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 14,30000 Kč
5" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,37100 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,91600 Kč
8" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 16,96600 Kč
Assembly Component