



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,84600 Kč | 148,46 Kč |
| 30 | 13,05367 Kč | 391,61 Kč |
| 50 | 12,33420 Kč | 616,71 Kč |
| 100 | 11,45440 Kč | 1 145,44 Kč |
| 250 | 10,44692 Kč | 2 611,73 Kč |
| 500 | 9,78842 Kč | 4 894,21 Kč |
| 1 000 | 9,20741 Kč | 9 207,41 Kč |
| 2 500 | 8,54392 Kč | 21 359,80 Kč |
| 5 000 | 8,11111 Kč | 40 555,55 Kč |
| Unit Price without VAT: | 14,84600 Kč |
|---|---|
| Unit Price with VAT: | 17,96366 Kč |











