Green 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Molex Jumpers
ML-XT Extraction Video

0457501111-06-G0

DigiKey Part Number
0457501111-06-G0-ND
Manufacturer
Manufacturer Product Number
0457501111-06-G0
Description
6" PRE-CRIMP A2040 GREEN
Customer Reference
Detailed Description
Green 20 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
20 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,91600 Kč159,16 Kč
3014,00567 Kč420,17 Kč
5013,23300 Kč661,65 Kč
10012,29640 Kč1 229,64 Kč
25011,22216 Kč2 805,54 Kč
50010,51916 Kč5 259,58 Kč
1 0009,89951 Kč9 899,51 Kč
2 5009,19208 Kč22 980,20 Kč
5 0008,73055 Kč43 652,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,91600 Kč
Unit Price with VAT:19,25836 Kč
Alternate Color
6" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 15,91600 Kč
6" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 15,91600 Kč
6" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 15,91600 Kč
6" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 15,91600 Kč
6" PRE-CRIMP A2040 RED
In-Stock: 0
Unit Price: 15,91600 Kč
Alternate Length
2" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 13,77500 Kč
3" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,30000 Kč
4" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 14,84600 Kč
5" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 15,37100 Kč
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 16,96600 Kč