



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,91600 Kč | 159,16 Kč |
| 30 | 14,00567 Kč | 420,17 Kč |
| 50 | 13,23300 Kč | 661,65 Kč |
| 100 | 12,29640 Kč | 1 229,64 Kč |
| 250 | 11,22216 Kč | 2 805,54 Kč |
| 500 | 10,51916 Kč | 5 259,58 Kč |
| 1 000 | 9,89951 Kč | 9 899,51 Kč |
| 2 500 | 9,19208 Kč | 22 980,20 Kč |
| 5 000 | 8,73055 Kč | 43 652,75 Kč |
| Unit Price without VAT: | 15,91600 Kč |
|---|---|
| Unit Price with VAT: | 19,25836 Kč |











