
0451410310 | |
|---|---|
DigiKey Part Number | 900-0451410310-ND |
Manufacturer | |
Manufacturer Product Number | 0451410310 |
Description | FCT 3 CKT CPA MULTICAT 1000MM AW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451410310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.291" (7.40mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Connector Position Assurance (CPA), Latch Lock, Polarizing Key | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 250,99000 Kč | 2 250,99 Kč |
| 10 | 1 913,48500 Kč | 19 134,85 Kč |
| 25 | 1 793,79200 Kč | 44 844,80 Kč |
| 50 | 1 708,27120 Kč | 85 413,56 Kč |
| 100 | 1 649,39500 Kč | 164 939,50 Kč |
| Unit Price without VAT: | 2 250,99000 Kč |
|---|---|
| Unit Price with VAT: | 2 723,69790 Kč |











