
00123234 | |
|---|---|
DigiKey Part Number | 1757-00123234-ND |
Manufacturer | |
Manufacturer Product Number | 00123234 |
Description | BOX ALUM GRAY 6.26"L X 5.04"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 6.260" L x 5.039" W (159.00mm x 128.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.260" L x 5.039" W (159.00mm x 128.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 31.5in² (203cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.374" (9.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 740,94000 Kč | 1 740,94 Kč |
| 5 | 1 488,21200 Kč | 7 441,06 Kč |
| 10 | 1 390,97100 Kč | 13 909,71 Kč |
| 25 | 1 310,79600 Kč | 32 769,90 Kč |
| Unit Price without VAT: | 1 740,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 106,53740 Kč |











