


0451360210 | |
|---|---|
DigiKey Part Number | WM17885-ND |
Manufacturer | |
Manufacturer Product Number | 0451360210 |
Description | MEGA-FIT 2 CIRCUIT 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 0451360210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 2 | |
Number of Rows | 2 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 60.0µin (1.52µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 97,89300 Kč | 978,93 Kč |
| 25 | 91,76120 Kč | 2 294,03 Kč |
| 50 | 87,38100 Kč | 4 369,05 Kč |
| 100 | 83,20670 Kč | 8 320,67 Kč |
| 250 | 77,99832 Kč | 19 499,58 Kč |
| 500 | 74,27664 Kč | 37 138,32 Kč |
| 1 000 | 70,73407 Kč | 70 734,07 Kč |
| 2 500 | 66,31076 Kč | 165 776,90 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |








