2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Example of Mega-Fit assembly

0451360201

DigiKey Part Number
WM17883-ND
Manufacturer
Manufacturer Product Number
0451360201
Description
MEGA-FIT 2 CIRCUIT 150MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
0451360201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.224" (5.70mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
Latch Lock
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
60.0µin (1.52µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 751
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,99000 Kč78,99 Kč
1067,16400 Kč671,64 Kč
2562,95360 Kč1 573,84 Kč
5059,94880 Kč2 997,44 Kč
10057,08580 Kč5 708,58 Kč
25053,51064 Kč13 377,66 Kč
50050,95710 Kč25 478,55 Kč
1 00048,52642 Kč48 526,42 Kč
2 50045,49114 Kč113 727,85 Kč
Manufacturers Standard Package
Unit Price without VAT:78,99000 Kč
Unit Price with VAT:95,57790 Kč
Alternate Length
MEGA-FIT 2 CIRCUIT 300MM
In-Stock: 483
Unit Price: 113,18000 Kč
MEGA-FIT 2 CIRCUIT 1M
In-Stock: 792
Unit Price: 115,28000 Kč