


0451360203 | |
|---|---|
DigiKey Part Number | WM17884-ND |
Manufacturer | |
Manufacturer Product Number | 0451360203 |
Description | MEGA-FIT 2 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0451360203 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 60.0µin (1.52µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,61000 Kč | 130,61 Kč |
| 10 | 110,93200 Kč | 1 109,32 Kč |
| 25 | 103,97360 Kč | 2 599,34 Kč |
| 50 | 99,00980 Kč | 4 950,49 Kč |
| 100 | 94,28100 Kč | 9 428,10 Kč |
| 250 | 88,37808 Kč | 22 094,52 Kč |
| 500 | 84,16166 Kč | 42 080,83 Kč |
| 1 000 | 80,14811 Kč | 80 148,11 Kč |
| 2 500 | 75,13622 Kč | 187 840,55 Kč |
| Unit Price without VAT: | 130,61000 Kč |
|---|---|
| Unit Price with VAT: | 158,03810 Kč |



