



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,91000 Kč | 42,91 Kč |
| 10 | 36,39000 Kč | 363,90 Kč |
| 25 | 34,11120 Kč | 852,78 Kč |
| 50 | 32,48240 Kč | 1 624,12 Kč |
| 100 | 30,93050 Kč | 3 093,05 Kč |
| 250 | 28,99368 Kč | 7 248,42 Kč |
| 500 | 27,60934 Kč | 13 804,67 Kč |
| 1 000 | 26,50305 Kč | 26 503,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,90417 Kč | 11 616,68 Kč |
| 8 000 | 2,76550 Kč | 22 124,00 Kč |
| 12 000 | 2,68749 Kč | 32 249,88 Kč |
| 20 000 | 2,59240 Kč | 51 848,00 Kč |
| 28 000 | 2,53159 Kč | 70 884,52 Kč |
| 40 000 | 2,46871 Kč | 98 748,40 Kč |
| Unit Price without VAT: | 42,91000 Kč |
|---|---|
| Unit Price with VAT: | 51,92110 Kč |













