Socket Contact Tin 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp
Mini-Fit Power Connectors
Molex FiT City

0444763111

DigiKey Part Number
WM1913TR-ND - Tape & Reel (TR)
WM1913CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0444763111
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 911
Factory Stock: 104 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
103,80100 Kč38,01 Kč
253,56960 Kč89,24 Kč
503,39740 Kč169,87 Kč
1003,23580 Kč323,58 Kč
2503,03380 Kč758,45 Kč
5002,88848 Kč1 444,24 Kč
1 0002,75032 Kč2 750,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,49378 Kč9 975,12 Kč
8 0002,37469 Kč18 997,52 Kč
12 0002,30772 Kč27 692,64 Kč
20 0002,22602 Kč44 520,40 Kč
28 0002,17382 Kč60 866,96 Kč
40 0002,12460 Kč84 984,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč