




0443001800 | |
|---|---|
DigiKey Part Number | WM3615-ND |
Manufacturer | |
Manufacturer Product Number | 0443001800 |
Description | CONN PLUG HSG 18POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0443001800 Models |
Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Features Blind Mating |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 25,57600 Kč | 255,76 Kč |
| 25 | 23,97120 Kč | 599,28 Kč |
| 50 | 22,82060 Kč | 1 141,03 Kč |
| 100 | 21,73080 Kč | 2 173,08 Kč |
| 400 | 19,70400 Kč | 7 881,60 Kč |
| 800 | 18,76329 Kč | 15 010,63 Kč |
| 1 200 | 18,23414 Kč | 21 880,97 Kč |
| 2 800 | 17,17621 Kč | 48 093,39 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |
















