0442420009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0442420009
0442420009
0442420009

0442420009

DigiKey Part Number
WM15782-ND
Manufacturer
Manufacturer Product Number
0442420009
Description
CONN HEADER VERT 20POS 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0442420009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
-
Insulation Height
1.100" (27.94mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Beryllium Copper
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 805,53000 Kč5 805,53 Kč
104 935,46000 Kč49 354,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 805,53000 Kč
Unit Price with VAT:7 024,69130 Kč