0442420006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0442420006
442420006
442420006

0442420006

DigiKey Part Number
WM24408-ND
Manufacturer
Manufacturer Product Number
0442420006
Description
CONN HEADER VERT 14POS 3MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0442420006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
0.230" (5.84mm)
Overall Contact Length
-
Insulation Height
1.100" (27.94mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Beryllium Copper
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 189,54000 Kč4 189,54 Kč
103 561,65900 Kč35 616,59 Kč
253 338,94080 Kč83 473,52 Kč
503 256,40800 Kč162 820,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4 189,54000 Kč
Unit Price with VAT:5 069,34340 Kč