



0432238146 | |
|---|---|
DigiKey Part Number | WM6467-ND |
Manufacturer | |
Manufacturer Product Number | 0432238146 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat4 |
Datasheet | Datasheet |
EDA/CAD Models | 0432238146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat4 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,71000 Kč | 186,71 Kč |
| 10 | 158,69600 Kč | 1 586,96 Kč |
| 25 | 148,74760 Kč | 3 718,69 Kč |
| 50 | 141,64120 Kč | 7 082,06 Kč |
| 120 | 133,15700 Kč | 15 978,84 Kč |
| 360 | 123,23022 Kč | 44 362,88 Kč |
| 600 | 118,87145 Kč | 71 322,87 Kč |
| 1 080 | 114,04773 Kč | 123 171,55 Kč |
| Unit Price without VAT: | 186,71000 Kč |
|---|---|
| Unit Price with VAT: | 225,91910 Kč |












