Direct
Direct





0430452000 | |
|---|---|
DigiKey Part Number | WM4726-ND |
Manufacturer | |
Manufacturer Product Number | 0430452000 |
Description | CONN HEADER R/A 20POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452000 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.290" (7.37mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10127720-201GLF | Amphenol CS (FCI) | 0 | 10127720-201GLF-ND | 20,80011 Kč | Direct |
| 10127720-201LF | Amphenol CS (FCI) | 0 | 609-4855-ND | 34,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,55000 Kč | 595,50 Kč |
| 100 | 50,60100 Kč | 5 060,10 Kč |
| 648 | 44,35017 Kč | 28 738,91 Kč |
| 1 296 | 42,23434 Kč | 54 735,70 Kč |
| 5 184 | 38,30308 Kč | 198 563,17 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |













