Similar





0430451624 | |
|---|---|
DigiKey Part Number | WM10709-ND |
Manufacturer | |
Manufacturer Product Number | 0430451624 |
Description | CONN HEADER VERT 16POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430451624 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide, Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N2534-6002-RB | 3M | 3 890 | MHC34K-ND | 78,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,17000 Kč | 721,70 Kč |
| 25 | 67,65560 Kč | 1 691,39 Kč |
| 50 | 64,42180 Kč | 3 221,09 Kč |
| 100 | 61,34360 Kč | 6 134,36 Kč |
| 250 | 57,50260 Kč | 14 375,65 Kč |
| 792 | 53,01120 Kč | 41 984,87 Kč |
| 1 584 | 50,48282 Kč | 79 964,79 Kč |
| 3 168 | 48,07574 Kč | 152 303,94 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |













