
Category | Thread Size M25 |
Manufacturer LAPP | Size / Dimension 5.669" L x 2.244" W x 2.520" H (144.00mm x 57.00mm x 64.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy |
Style Side Entry | Housing Finish Powder Coated |
Size HB24 | Operating Temperature -40°C ~ 100°C |
Lock Location Locking Clip (1) on Base Bottom |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19300241296 | HARTING | 2 | 1195-6884-ND | 1 003,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 652,33000 Kč | 1 652,33 Kč |
| 10 | 1 404,40900 Kč | 14 044,09 Kč |
| 25 | 1 316,54960 Kč | 32 913,74 Kč |
| 50 | 1 253,76960 Kč | 62 688,48 Kč |
| 100 | 1 194,00720 Kč | 119 400,72 Kč |
| Unit Price without VAT: | 1 652,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 999,31930 Kč |










