



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,45800 Kč | 344,58 Kč |
| 30 | 31,87500 Kč | 956,25 Kč |
| 50 | 30,74520 Kč | 1 537,26 Kč |
| 100 | 29,27540 Kč | 2 927,54 Kč |
| 250 | 27,44104 Kč | 6 860,26 Kč |
| 500 | 26,13076 Kč | 13 065,38 Kč |
| 1 000 | 24,88326 Kč | 24 883,26 Kč |
| 2 500 | 23,32626 Kč | 58 315,65 Kč |
| 5 000 | 22,21391 Kč | 111 069,55 Kč |
| Unit Price without VAT: | 34,45800 Kč |
|---|---|
| Unit Price with VAT: | 41,69418 Kč |











