



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,79400 Kč | 347,94 Kč |
| 30 | 32,19000 Kč | 965,70 Kč |
| 50 | 31,04760 Kč | 1 552,38 Kč |
| 100 | 29,56310 Kč | 2 956,31 Kč |
| 250 | 27,71064 Kč | 6 927,66 Kč |
| 500 | 26,38776 Kč | 13 193,88 Kč |
| 1 000 | 25,12831 Kč | 25 128,31 Kč |
| 2 500 | 23,55589 Kč | 58 889,73 Kč |
| 5 000 | 22,43258 Kč | 112 162,90 Kč |
| Unit Price without VAT: | 34,79400 Kč |
|---|---|
| Unit Price with VAT: | 42,10074 Kč |











