Black 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-05-B4-D

DigiKey Part Number
0430310003-05-B4-D-ND
Manufacturer
Manufacturer Product Number
0430310003-05-B4-D
Description
5" PRE-CRIMP A2015B BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,45800 Kč344,58 Kč
3031,87500 Kč956,25 Kč
5030,74520 Kč1 537,26 Kč
10029,27540 Kč2 927,54 Kč
25027,44104 Kč6 860,26 Kč
50026,13076 Kč13 065,38 Kč
1 00024,88326 Kč24 883,26 Kč
2 50023,32626 Kč58 315,65 Kč
5 00022,21391 Kč111 069,55 Kč
Manufacturers Standard Package
Unit Price without VAT:34,45800 Kč
Unit Price with VAT:41,69418 Kč
Alternate Color
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 34,45800 Kč
5" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 34,45800 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 34,45800 Kč
5" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 34,45800 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 34,45800 Kč
Alternate Length
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 33,42900 Kč
3" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 33,76500 Kč
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 34,10100 Kč
6" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 34,79400 Kč
8" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 35,46600 Kč