



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,42900 Kč | 334,29 Kč |
| 30 | 30,93000 Kč | 927,90 Kč |
| 50 | 29,83400 Kč | 1 491,70 Kč |
| 100 | 28,41030 Kč | 2 841,03 Kč |
| 250 | 26,62968 Kč | 6 657,42 Kč |
| 500 | 25,35844 Kč | 12 679,22 Kč |
| 1 000 | 24,14812 Kč | 24 148,12 Kč |
| 2 500 | 22,63694 Kč | 56 592,35 Kč |
| 5 000 | 21,55739 Kč | 107 786,95 Kč |
| Unit Price without VAT: | 33,42900 Kč |
|---|---|
| Unit Price with VAT: | 40,44909 Kč |











