Orange 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Molex Jumpers
ML-XT Extraction Video

0430310003-04-A4-D

DigiKey Part Number
0430310003-04-A4-D-ND
Manufacturer
Manufacturer Product Number
0430310003-04-A4-D
Description
4" PRE-CRIMP A2015A ORANGE
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1034,10100 Kč341,01 Kč
3031,56000 Kč946,80 Kč
5030,44300 Kč1 522,15 Kč
10028,98770 Kč2 898,77 Kč
25027,17056 Kč6 792,64 Kč
50025,87332 Kč12 936,66 Kč
1 00024,63842 Kč24 638,42 Kč
2 50023,09671 Kč57 741,78 Kč
5 00021,99524 Kč109 976,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10100 Kč
Unit Price with VAT:41,26221 Kč
Alternate Color
4" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 34,10100 Kč
4" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 34,10100 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 34,10100 Kč
4" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 34,10100 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 34,10100 Kč
Alternate Length
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 33,42900 Kč
3" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 33,76500 Kč
5" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 34,45800 Kč
6" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 34,79400 Kč
8" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 35,46600 Kč