



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,46600 Kč | 354,66 Kč |
| 30 | 32,81300 Kč | 984,39 Kč |
| 50 | 31,65240 Kč | 1 582,62 Kč |
| 100 | 30,13840 Kč | 3 013,84 Kč |
| 250 | 28,24988 Kč | 7 062,47 Kč |
| 500 | 26,90096 Kč | 13 450,48 Kč |
| 1 000 | 25,61693 Kč | 25 616,93 Kč |
| 2 500 | 24,01407 Kč | 60 035,18 Kč |
| 5 000 | 22,86888 Kč | 114 344,40 Kč |
| Unit Price without VAT: | 35,46600 Kč |
|---|---|
| Unit Price with VAT: | 42,91386 Kč |











