



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,10100 Kč | 341,01 Kč |
| 30 | 31,56000 Kč | 946,80 Kč |
| 50 | 30,44300 Kč | 1 522,15 Kč |
| 100 | 28,98770 Kč | 2 898,77 Kč |
| 250 | 27,17056 Kč | 6 792,64 Kč |
| 500 | 25,87332 Kč | 12 936,66 Kč |
| 1 000 | 24,63842 Kč | 24 638,42 Kč |
| 2 500 | 23,09671 Kč | 57 741,78 Kč |
| 5 000 | 21,99524 Kč | 109 976,20 Kč |
| Unit Price without VAT: | 34,10100 Kč |
|---|---|
| Unit Price with VAT: | 41,26221 Kč |











