



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,04200 Kč | 160,42 Kč |
| 30 | 14,83167 Kč | 444,95 Kč |
| 50 | 14,30800 Kč | 715,40 Kč |
| 100 | 13,62350 Kč | 1 362,35 Kč |
| 250 | 12,76848 Kč | 3 192,12 Kč |
| 500 | 12,15868 Kč | 6 079,34 Kč |
| 1 000 | 11,57830 Kč | 11 578,30 Kč |
| 2 500 | 10,85328 Kč | 27 133,20 Kč |
| 5 000 | 10,33547 Kč | 51 677,35 Kč |
| Unit Price without VAT: | 16,04200 Kč |
|---|---|
| Unit Price with VAT: | 19,41082 Kč |











