



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,39900 Kč | 163,99 Kč |
| 30 | 15,16767 Kč | 455,03 Kč |
| 50 | 14,63140 Kč | 731,57 Kč |
| 100 | 13,93220 Kč | 1 393,22 Kč |
| 250 | 13,05824 Kč | 3 264,56 Kč |
| 500 | 12,43460 Kč | 6 217,30 Kč |
| 1 000 | 11,84077 Kč | 11 840,77 Kč |
| 2 500 | 11,09954 Kč | 27 748,85 Kč |
| 5 000 | 10,56997 Kč | 52 849,85 Kč |
| Unit Price without VAT: | 16,39900 Kč |
|---|---|
| Unit Price with VAT: | 19,84279 Kč |











