Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-12-R4

DigiKey Part Number
0430310002-12-R4-ND
Manufacturer
Manufacturer Product Number
0430310002-12-R4
Description
12" PRE-CRIMP A2015R RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,25500 Kč192,55 Kč
3016,96633 Kč508,99 Kč
5016,05080 Kč802,54 Kč
10014,93170 Kč1 493,17 Kč
25013,64952 Kč3 412,38 Kč
50012,81130 Kč6 405,65 Kč
1 00012,07280 Kč12 072,80 Kč
2 50011,22965 Kč28 074,12 Kč
5 00010,67971 Kč53 398,55 Kč
Manufacturers Standard Package
Unit Price without VAT:19,25500 Kč
Unit Price with VAT:23,29855 Kč
Alternate Color
12" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 19,25500 Kč
12" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 19,25500 Kč
12" PRE-CRIMP A2015G GREEN
In-Stock: 20
Unit Price: 19,25500 Kč
12" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 19,25500 Kč
12" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 19,25500 Kč
Alternate Length
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,49700 Kč
3" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,87400 Kč
4" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,25200 Kč
5" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 16,63000 Kč
6" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 17,00800 Kč