



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,25500 Kč | 192,55 Kč |
| 30 | 16,96633 Kč | 508,99 Kč |
| 50 | 16,05080 Kč | 802,54 Kč |
| 100 | 14,93170 Kč | 1 493,17 Kč |
| 250 | 13,64952 Kč | 3 412,38 Kč |
| 500 | 12,81130 Kč | 6 405,65 Kč |
| 1 000 | 12,07280 Kč | 12 072,80 Kč |
| 2 500 | 11,22965 Kč | 28 074,12 Kč |
| 5 000 | 10,67971 Kč | 53 398,55 Kč |
| Unit Price without VAT: | 19,25500 Kč |
|---|---|
| Unit Price with VAT: | 23,29855 Kč |











