



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,63000 Kč | 166,30 Kč |
| 30 | 14,64267 Kč | 439,28 Kč |
| 50 | 13,84180 Kč | 692,09 Kč |
| 100 | 12,86340 Kč | 1 286,34 Kč |
| 250 | 11,74292 Kč | 2 935,73 Kč |
| 500 | 11,01136 Kč | 5 505,68 Kč |
| 1 000 | 10,36587 Kč | 10 365,87 Kč |
| 2 500 | 9,62884 Kč | 24 072,10 Kč |
| 5 000 | 9,14820 Kč | 45 741,00 Kč |
| Unit Price without VAT: | 16,63000 Kč |
|---|---|
| Unit Price with VAT: | 20,12230 Kč |











