



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,76400 Kč | 177,64 Kč |
| 30 | 15,64367 Kč | 469,31 Kč |
| 50 | 14,79100 Kč | 739,55 Kč |
| 100 | 13,75370 Kč | 1 375,37 Kč |
| 250 | 12,56352 Kč | 3 140,88 Kč |
| 500 | 11,78576 Kč | 5 892,88 Kč |
| 1 000 | 11,10017 Kč | 11 100,17 Kč |
| 2 500 | 10,31724 Kč | 25 793,10 Kč |
| 5 000 | 9,80661 Kč | 49 033,05 Kč |
| Unit Price without VAT: | 17,76400 Kč |
|---|---|
| Unit Price with VAT: | 21,49444 Kč |











