



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,49700 Kč | 154,97 Kč |
| 30 | 13,62767 Kč | 408,83 Kč |
| 50 | 12,88020 Kč | 644,01 Kč |
| 100 | 11,96470 Kč | 1 196,47 Kč |
| 250 | 10,91728 Kč | 2 729,32 Kč |
| 500 | 10,23148 Kč | 5 115,74 Kč |
| 1 000 | 9,62716 Kč | 9 627,16 Kč |
| 2 500 | 8,93692 Kč | 22 342,30 Kč |
| 5 000 | 8,48668 Kč | 42 433,40 Kč |
| Unit Price without VAT: | 15,49700 Kč |
|---|---|
| Unit Price with VAT: | 18,75137 Kč |











