Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-02-L4

DigiKey Part Number
0430310002-02-L4-ND
Manufacturer
Manufacturer Product Number
0430310002-02-L4
Description
2" PRE-CRIMP A2015L BLUE
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,49700 Kč154,97 Kč
3013,62767 Kč408,83 Kč
5012,88020 Kč644,01 Kč
10011,96470 Kč1 196,47 Kč
25010,91728 Kč2 729,32 Kč
50010,23148 Kč5 115,74 Kč
1 0009,62716 Kč9 627,16 Kč
2 5008,93692 Kč22 342,30 Kč
5 0008,48668 Kč42 433,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,49700 Kč
Unit Price with VAT:18,75137 Kč
Alternate Color
2" PRE-CRIMP A2015A ORANGE
In-Stock: 0
Unit Price: 15,49700 Kč
2" PRE-CRIMP A2015B BLACK
In-Stock: 0
Unit Price: 15,49700 Kč
2" PRE-CRIMP A2015G GREEN
In-Stock: 0
Unit Price: 15,49700 Kč
2" PRE-CRIMP A2015N BROWN
In-Stock: 0
Unit Price: 15,49700 Kč
2" PRE-CRIMP A2015R RED
In-Stock: 0
Unit Price: 15,49700 Kč
Alternate Length
3" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 15,87400 Kč
4" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,25200 Kč
5" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 16,63000 Kč
6" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,00800 Kč
8" PRE-CRIMP A2015L BLUE
In-Stock: 0
Unit Price: 17,76400 Kč