



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,69600 Kč | 196,96 Kč |
| 30 | 17,37233 Kč | 521,17 Kč |
| 50 | 16,43300 Kč | 821,65 Kč |
| 100 | 15,28860 Kč | 1 528,86 Kč |
| 250 | 13,97964 Kč | 3 494,91 Kč |
| 500 | 13,12376 Kč | 6 561,88 Kč |
| 1 000 | 12,36908 Kč | 12 369,08 Kč |
| 2 500 | 11,50758 Kč | 28 768,95 Kč |
| 5 000 | 10,94575 Kč | 54 728,75 Kč |
| Unit Price without VAT: | 19,69600 Kč |
|---|---|
| Unit Price with VAT: | 23,83216 Kč |











