Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430310002-12-B2

DigiKey Part Number
0430310002-12-B2-ND
Manufacturer
Manufacturer Product Number
0430310002-12-B2
Description
12" PRE-CRIMP A2016B BLACK
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1019,69600 Kč196,96 Kč
3017,37233 Kč521,17 Kč
5016,43300 Kč821,65 Kč
10015,28860 Kč1 528,86 Kč
25013,97964 Kč3 494,91 Kč
50013,12376 Kč6 561,88 Kč
1 00012,36908 Kč12 369,08 Kč
2 50011,50758 Kč28 768,95 Kč
5 00010,94575 Kč54 728,75 Kč
Manufacturers Standard Package
Unit Price without VAT:19,69600 Kč
Unit Price with VAT:23,83216 Kč
Alternate Color
12" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 19,69600 Kč
12" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 19,69600 Kč
12" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 19,69600 Kč
12" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 19,69600 Kč
12" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 19,69600 Kč
Alternate Length
2" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 15,58100 Kč
3" PRE-CRIMP A2016B BLACK
In-Stock: 365
Unit Price: 15,97900 Kč
4" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 16,39900 Kč
5" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 15,56000 Kč
6" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 17,23900 Kč