



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,79300 Kč | 187,93 Kč |
| 30 | 16,56033 Kč | 496,81 Kč |
| 50 | 15,66040 Kč | 783,02 Kč |
| 100 | 14,56420 Kč | 1 456,42 Kč |
| 250 | 13,31104 Kč | 3 327,76 Kč |
| 500 | 12,49214 Kč | 6 246,07 Kč |
| 1 000 | 11,77001 Kč | 11 770,01 Kč |
| 2 500 | 10,94550 Kč | 27 363,75 Kč |
| 5 000 | 10,40770 Kč | 52 038,50 Kč |
| Unit Price without VAT: | 18,79300 Kč |
|---|---|
| Unit Price with VAT: | 22,73953 Kč |











