



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,62300 Kč | 156,23 Kč |
| 30 | 13,75367 Kč | 412,61 Kč |
| 50 | 12,99360 Kč | 649,68 Kč |
| 100 | 12,07180 Kč | 1 207,18 Kč |
| 250 | 11,01556 Kč | 2 753,89 Kč |
| 500 | 10,32430 Kč | 5 162,15 Kč |
| 1 000 | 9,71493 Kč | 9 714,93 Kč |
| 2 500 | 9,01923 Kč | 22 548,08 Kč |
| 5 000 | 8,56529 Kč | 42 826,45 Kč |
| Unit Price without VAT: | 15,62300 Kč |
|---|---|
| Unit Price with VAT: | 18,90383 Kč |











