



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,89000 Kč | 178,90 Kč |
| 30 | 15,76933 Kč | 473,08 Kč |
| 50 | 14,90860 Kč | 745,43 Kč |
| 100 | 13,86290 Kč | 1 386,29 Kč |
| 250 | 12,66516 Kč | 3 166,29 Kč |
| 500 | 11,88192 Kč | 5 940,96 Kč |
| 1 000 | 11,19109 Kč | 11 191,09 Kč |
| 2 500 | 10,40249 Kč | 26 006,23 Kč |
| 5 000 | 9,88813 Kč | 49 440,65 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |











