Brown 22 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430310001-08-N2

DigiKey Part Number
0430310001-08-N2-ND
Manufacturer
Manufacturer Product Number
0430310001-08-N2
Description
8" PRE-CRIMP A2016N BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Cable (Round)
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,89000 Kč178,90 Kč
3015,76933 Kč473,08 Kč
5014,90860 Kč745,43 Kč
10013,86290 Kč1 386,29 Kč
25012,66516 Kč3 166,29 Kč
50011,88192 Kč5 940,96 Kč
1 00011,19109 Kč11 191,09 Kč
2 50010,40249 Kč26 006,23 Kč
5 0009,88813 Kč49 440,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,89000 Kč
Unit Price with VAT:21,64690 Kč
Alternate Color
8" PRE-CRIMP A2016A ORANGE
In-Stock: 0
Unit Price: 17,89000 Kč
8" PRE-CRIMP A2016B BLACK
In-Stock: 0
Unit Price: 17,89000 Kč
8" PRE-CRIMP A2016G GREEN
In-Stock: 0
Unit Price: 17,89000 Kč
8" PRE-CRIMP A2016L BLUE
In-Stock: 0
Unit Price: 17,89000 Kč
8" PRE-CRIMP A2016R RED
In-Stock: 0
Unit Price: 17,89000 Kč
Alternate Length
2" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,39200 Kč
3" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 15,81100 Kč
4" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,23100 Kč
5" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 16,65100 Kč
6" PRE-CRIMP A2016N BROWN
In-Stock: 0
Unit Price: 17,07100 Kč
Assembly Component