



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Contact Finish Thickness 40.0µin (1.02µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,23100 Kč | 162,31 Kč |
| 30 | 14,29267 Kč | 428,78 Kč |
| 50 | 13,51020 Kč | 675,51 Kč |
| 100 | 12,55470 Kč | 1 255,47 Kč |
| 250 | 11,45904 Kč | 2 864,76 Kč |
| 500 | 10,74300 Kč | 5 371,50 Kč |
| 1 000 | 10,11159 Kč | 10 111,59 Kč |
| 2 500 | 9,39072 Kč | 23 476,80 Kč |
| 5 000 | 8,92045 Kč | 44 602,25 Kč |
| Unit Price without VAT: | 16,23100 Kč |
|---|---|
| Unit Price with VAT: | 19,63951 Kč |











