Socket Contact Tin 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 26-30 AWG Crimp Power
Conectores de alimentación Micro-Fit

0430300004

DigiKey Part Number
WM9168TR-ND - Tape & Reel (TR)
WM9168CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300004
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
0430300004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208 741
Factory Stock: 672 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1001,28090 Kč128,09 Kč
1 0001,08791 Kč1 087,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0000,97091 Kč11 650,92 Kč
24 0000,92456 Kč22 189,44 Kč
36 0000,89848 Kč32 345,28 Kč
60 0000,86668 Kč52 000,80 Kč
84 0000,84635 Kč71 093,40 Kč
120 0000,82533 Kč99 039,60 Kč
Manufacturers Standard Package
Unit Price without VAT:0,97091 Kč
Unit Price with VAT:1,17480 Kč