Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-12-G6

DigiKey Part Number
0430300004-12-G6-ND
Manufacturer
Manufacturer Product Number
0430300004-12-G6
Description
12" PRE-CRIMP 1853 GREEN
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1017,02900 Kč170,29 Kč
3014,99267 Kč449,78 Kč
5014,17360 Kč708,68 Kč
10013,17410 Kč1 317,41 Kč
25012,03100 Kč3 007,75 Kč
50011,28306 Kč5 641,53 Kč
1 00010,62331 Kč10 623,31 Kč
2 5009,87024 Kč24 675,60 Kč
5 0009,37901 Kč46 895,05 Kč
Manufacturers Standard Package
Unit Price without VAT:17,02900 Kč
Unit Price with VAT:20,60509 Kč
Alternate Length
2" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 12,74600 Kč
3" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 13,18700 Kč
4" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 13,62800 Kč
5" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 14,04800 Kč
6" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 14,48900 Kč