Black 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-11-B6-D

DigiKey Part Number
0430300004-11-B6-D-ND
Manufacturer
Manufacturer Product Number
0430300004-11-B6-D
Description
11" PRE-CRIMP 1853 BLACK
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
11.0" (279.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,83700 Kč228,37 Kč
3020,16733 Kč605,02 Kč
5019,09520 Kč954,76 Kč
10017,78350 Kč1 778,35 Kč
25016,28232 Kč4 070,58 Kč
50015,30168 Kč7 650,84 Kč
1 00014,43743 Kč14 437,43 Kč
2 50013,45080 Kč33 627,00 Kč
5 00012,80745 Kč64 037,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,83700 Kč
Unit Price with VAT:27,63277 Kč
Alternate Color
11" PRE-CRIMP 1853 BLUE
In-Stock: 0
Unit Price: 22,83700 Kč
11" PRE-CRIMP 1853 BROWN
In-Stock: 0
Unit Price: 22,83700 Kč
11" PRE-CRIMP 1853 GREEN
In-Stock: 0
Unit Price: 22,83700 Kč
11" PRE-CRIMP 1853 ORANGE
In-Stock: 0
Unit Price: 22,83700 Kč
11" PRE-CRIMP 1853 RED
In-Stock: 0
Unit Price: 22,83700 Kč
Alternate Length
2" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 19,18700 Kč
3" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 19,60400 Kč
4" PRE-CRIMP 1853 BLACK
In-Stock: 711
Unit Price: 18,66600 Kč
5" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 20,41800 Kč
6" PRE-CRIMP 1853 BLACK
In-Stock: 0
Unit Price: 20,83500 Kč
Assembly Component