Violet 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0430300004-08-V8-D

DigiKey Part Number
0430300004-08-V8-D-ND
Manufacturer
Manufacturer Product Number
0430300004-08-V8-D
Description
8" PRE-CRIMP 3048 VIOLET
Customer Reference
Detailed Description
Violet 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,31300 Kč213,13 Kč
3018,80733 Kč564,22 Kč
5017,79800 Kč889,90 Kč
10016,56740 Kč1 656,74 Kč
25015,15888 Kč3 789,72 Kč
50014,23874 Kč7 119,37 Kč
1 00013,42738 Kč13 427,38 Kč
2 50012,50112 Kč31 252,80 Kč
5 00011,89709 Kč59 485,45 Kč
Manufacturers Standard Package
Unit Price without VAT:21,31300 Kč
Unit Price with VAT:25,78873 Kč
Alternate Color
8" PRE-CRIMP 3048 BLACK
In-Stock: 0
Unit Price: 21,31300 Kč
8" PRE-CRIMP 3048 BLUE
In-Stock: 0
Unit Price: 21,31300 Kč
8" PRE-CRIMP 3048 BROWN
In-Stock: 0
Unit Price: 21,31300 Kč
8" PRE-CRIMP 3048 GREEN
In-Stock: 0
Unit Price: 21,31300 Kč
8" PRE-CRIMP 3048 ORANGE
In-Stock: 0
Unit Price: 21,31300 Kč
Alternate Length
2" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 19,21300 Kč
3" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 19,57000 Kč
4" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 19,90600 Kč
5" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 20,26300 Kč
6" PRE-CRIMP 3048 VIOLET
In-Stock: 0
Unit Price: 20,62000 Kč