



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,90600 Kč | 199,06 Kč |
| 30 | 17,56133 Kč | 526,84 Kč |
| 50 | 16,61360 Kč | 830,68 Kč |
| 100 | 15,45660 Kč | 1 545,66 Kč |
| 250 | 14,13500 Kč | 3 533,75 Kč |
| 500 | 13,27032 Kč | 6 635,16 Kč |
| 1 000 | 12,50830 Kč | 12 508,30 Kč |
| 2 500 | 11,63827 Kč | 29 095,67 Kč |
| 5 000 | 11,07078 Kč | 55 353,90 Kč |
| Unit Price without VAT: | 19,90600 Kč |
|---|---|
| Unit Price with VAT: | 24,08626 Kč |











