



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,31300 Kč | 213,13 Kč |
| 30 | 18,80733 Kč | 564,22 Kč |
| 50 | 17,79800 Kč | 889,90 Kč |
| 100 | 16,56740 Kč | 1 656,74 Kč |
| 250 | 15,15888 Kč | 3 789,72 Kč |
| 500 | 14,23874 Kč | 7 119,37 Kč |
| 1 000 | 13,42738 Kč | 13 427,38 Kč |
| 2 500 | 12,50112 Kč | 31 252,80 Kč |
| 5 000 | 11,89709 Kč | 59 485,45 Kč |
| Unit Price without VAT: | 21,31300 Kč |
|---|---|
| Unit Price with VAT: | 25,78873 Kč |











