White 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0430300003-12-W0

DigiKey Part Number
0430300003-12-W0-ND
Manufacturer
Manufacturer Product Number
0430300003-12-W0
Description
12" PRE-CRIMP A2040W WHITE
Customer Reference
Detailed Description
White 20 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1020,26300 Kč202,63 Kč
3018,74433 Kč562,33 Kč
5018,07920 Kč903,96 Kč
10017,21630 Kč1 721,63 Kč
25016,13656 Kč4 034,14 Kč
50015,36592 Kč7 682,96 Kč
1 00014,63225 Kč14 632,25 Kč
2 50013,71640 Kč34 291,00 Kč
5 00013,06210 Kč65 310,50 Kč
Manufacturers Standard Package
Unit Price without VAT:20,26300 Kč
Unit Price with VAT:24,51823 Kč
Alternate Color
12" PRE-CRIMP A2040A ORANGE
In-Stock: 0
Unit Price: 21,64900 Kč
12" PRE-CRIMP A2040B BLACK
In-Stock: 595
Unit Price: 20,26300 Kč
12" PRE-CRIMP A2040G GREEN
In-Stock: 270
Unit Price: 20,26300 Kč
12" PRE-CRIMP A2040L BLUE
In-Stock: 0
Unit Price: 21,64900 Kč
12" PRE-CRIMP A2040N BROWN
In-Stock: 0
Unit Price: 21,64900 Kč
Alternate Length
2" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 16,46200 Kč
3" PRE-CRIMP A2040W WHITE
In-Stock: 90
Unit Price: 16,98700 Kč
4" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 17,51200 Kč
5" PRE-CRIMP A2040W WHITE
In-Stock: 0
Unit Price: 18,03700 Kč
6" PRE-CRIMP A2040W WHITE
In-Stock: 325
Unit Price: 18,56200 Kč